• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim V3 USB stick 8 GB Black 49171 USB A (USB 3.2 1st gen)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.99
-5 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim USB-Stick 8 GB V3 Drive 49171

  • 8 GB Capacity
  • Read speed: Up to 40 MB/s
  • Write speed: Up to 12 MB/s
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

12 MBps

Reading

40 MBps

Storage media features

retractable USB port

Factory colour

Black

Weight

10 g

Dim

(W x H x D) 20 x 11 x 58 mm

Width

20 mm

Height

11 mm

Depth

58 mm

Description

The USB 3.0 interface of the Store ‘n’ Go V3 USB drive for high-speed data transfer is up to ten times faster than USB 2.0 *. Large files of all kinds can be transferred and stored much more quickly.

The US connector of the V3 USB drive is retractable and is therefore very well protected. When using the drive, the USB connector is fixed into position. When not in use, the connector is automatically retracted for protection.

Simply connect the USB drive to a USB 3.0 connection (also compatible with USB 2.0) and you can start transferring your files and folders with drag & drop.

Scope of delivery

  • USB Drive.

System requirements

  • Windows® XP
    Windows Vista™
    Windows® 7
    Windows® 8
    Windows® 10
    Linux 2.4.0 or higher
    Mac OS X 10.4 or higher.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.