• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim V3 USB stick 16 GB Blue 49176 USB A (USB 3.2 1st gen)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim USB Stick 16 GB V3 Blau

  • 16 GB Capacity
  • Read Speed: Up to 60 MB/sec
  • Write Speed: Up to 12 MB/sec
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

16 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

12 MBps

Reading

60 MBps

Storage media features

retractable USB port

Factory colour

Blue

Weight

10 g

Dim

(W x H x D) 20 x 11 x 58 mm

Width

20 mm

Height

11 mm

Depth

58 mm

Description

Featuring a USB 3.0 interface for SuperSpeed data transfer, the Store 'n' Go V3 USB Drive is up to 10 times faster than USB 2.0 making it faster for transferring and saving larger file sizes of all types.

The design of the V3 USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use.

Simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.

Scope of delivery

  • USB Drive.

System requirements

  • Windows® XP
    Windows Vista™
    Windows® 7
    Windows® 8
    Windows® 10
    Linux 2.4.0 or higher
    Mac OS X 10.4 or higher.

Accessories

(*All information is plus legal VAT)