
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Verbatim USB Stick 256 GB V3 Drive 49189
- 256 GB Capacity
- USB 3.0 Interface
- Read Speed: Up to 120 MB/sec
- Write Speed: Up to 25 MB/sec
Technical specifications
- Product type
USB stick
- Memory capacity
256 GB
- Interfaces
USB A (USB 3.2 1st gen)
- Writing
25 MBps
- Reading
120 MBps
- Storage media features
retractable USB port
- Factory colour
Black
- Weight
10 g
- Dim
(W x H x D) 20 x 11 x 58 mm
- Width
20 mm
- Height
11 mm
- Depth
58 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1283493 Verbatim V3 USB stick 256 GB Black 49168 USB A (USB 3.2 1st gen)
Information
Information 1283493 Verbatim V3 USB stick 256 GB Black 49168 USB A (USB 3.2 1st gen)
Description
Featuring a USB 3.0 interface for SuperSpeed data transfer, the Store 'n' Go V3 USB Drive is up to 10 times faster than USB 2.0* making it faster for transferring and saving larger file sizes of all types.
The design of the V3 USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use.
Simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.
The design of the V3 USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use.
Simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.
Scope of delivery
- USB Drive.
System requirements
- Windows® XP
Windows Vista™
Windows® 7
Windows® 8
Windows® 10
Linux 2.4.0 or higher
Mac OS X 10.4 or higher.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















