• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verico Power Pro PD Power bank 10000 mAh Power Delivery LiPo USB type A, USB C® Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verico Power Pro PD Power bank

  • Super-fast charging with up to 18W power delivery technology
  • Automatic adjustment of the charging current
  • USB and USB-C output

Technical specifications

  • CHARGING CURRENTS USB-C: 5V/3A, 9V/2A, 12V/1.5A
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

136 mm

Width

69 mm

Connector

USB type A

USB C®

Height

16 mm

Weight

220 g

Operating voltage

5 V via USB

Factory colour

Black

Wireless charging

No

Charging method

Power Delivery

Dim

(L x W x H) 136 x 69 x 16 mm

IP41

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2376384 Verico Power Pro PD Power bank 10000 mAh Power Delivery LiPo USB type A, USB C® Black

User & Safety Instructions

User & Safety Instructions 2376384 Verico Power Pro PD Power bank 10000 mAh Power Delivery LiPo USB type A, USB C® Black

Description

Fully charged by every day!
power Pro PD lets you recharge your devices anywhere, anytime. With up to max. 18W fast charging the charging speed intelligently adjusts, in order to charge every connected device safely.
You have two devices? No problem!
The power pro PD is equipped with two charging outputs for simultaneous charging of two devices. With a high capacity, the handy and mobile power bank offers enough energy to supply most smartphones with 3 to 4 full charges. In the future, you'll never have to worry about an empty battery again!

This text is machine translated.

Features

  • USB and USB-C output
  • Automatic adjustment of the charging current
  • power delivery technology
  • LED capacity display
  • Overload and deep discharge protection
  • short-circuit proof

Scope of delivery

  • Powerbank
  • Micro-USB-to-USB cable
  • User manual.

Accessories

(*All information is plus legal VAT)