
1/5
Power bank
3
20000 mAh
3000 mA
LiPo
140 mm
70 mm
USB type A
USB C®
26 mm
415 g
5 V via USB
Black
No
Power Delivery
(L x W x H) 140 x 70 x 26 mm
IP41
yes
Datasheet 2613096 Verico Power Pro PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
User & Safety Instructions 2613096 Verico Power Pro PD Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black
The necessary accessories are required to use the article as described.