• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Clip Swiss Tool Spirit 3.0240.B1 Multitool accessories Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Victorinox Clip Swiss Tool Spirit, silver

  • Carry clip for Swiss Tool Spiritstainless steel

Technical specifications

Product type

Multitool accessories

Factory colour

Silver

Material

Steel

Length

59 mm

Weight

6 g

Material properties

rust-proof

Height

19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575747 Victorinox Clip Swiss Tool Spirit 3.0240.B1 Multitool accessories Silver

Description

With our new Swiss Tool Spirit BS Clip, the multi-tasking master meets a practical carrying clip. The solution to all your everyday DIY challenges. No task is too big or small for this compact DIY enthusiast. A must-have, from metal sawing to wire cutting to hanging up artworks. Thanks to the integrated carrying clip, the multifunctional tool is always there. Take, repair, tinkle and more with the Swiss Tool.

This text is machine translated.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)