• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Golf Tool 0.7052.T Multitool No. of functions 10 Red (transparent)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Victorinox golf tool, red transparent

  • 10 functions
  • 91 mm length

Technical specifications

Product type

Multitool

Factory colour

Red (transparent)

Functions

10

Length

91 mm

Weight

80 g

Width

300 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3417802 Victorinox Golf Tool 0.7052.T Multitool No. of functions 10 Red (transparent)

Description

Victorinox golf tool, red transparent, 10 functions

This text is machine translated.

Features

  • Large blade,
  • Scissors
  • Repair tool
  • Ball marker
  • Punches
  • Bottle opener
  • Nail file
  • Groove cleaner
  • Tweezers
  • Toothpicks

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)