• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox Waiter 0.3303 Swiss army knife No. of functions 9 Red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swiss army knife waiter

  • 84 mm length
  • 9 functions

Technical specifications

Product type

Swiss army knife

Factory colour

Red

Functions

9

Material

Stainless steel

Length

8.4 cm

Weight

35 g

Length (closed)

8.4 cm

Length (open)

13.6 cm

Height

1.2 cm

Material (details)

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811872 Victorinox Waiter 0.3303 Swiss army knife No. of functions 9 Red

Description

Features

  • Stainless steel blades
  • Combi blade with can opener
  • Flat-tip screw driver (for Philips screws too)
  • Bottle opener and wire stripper
  • Corkscrew
  • Ring
  • Tweezers
  • Toothpick
  • Large blade.

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)