• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy SmartSolar MPPT 150/85-MC-4 Charge controller MPPT 12 V, 24 V, 48 V 85 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victron Energy SmartSolar MPPT 150/85-MC-4 Charge controller MPPT 12 V, 24 V, 48 V 85 A

  • Optimal efficiency even in overcast sky
  • Automatic voltage detection
  • VE. Direct socket for PC connection

Technical specifications

  • Connector MC4-plug
  • Empty module. Max. voltage 150 V
  • Efficiency 98 %
  • Battery connection 35mm²/AWG 2
  • Protection class: IP22
Product type

Charge controller

Nominal voltage

12 V

24 V

48 V

Module power (max.)

4900 W

Temperature range

-30 - +60 °C

Charging current (max.)

85 A

Own power consumption

20 mA

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

LiFePO

Control type

MPPT

Dim

(W x H x D) 295 x 246 x 103 mm

Weight

4.5 kg

Current load

85 A

Module load (max.)

70 A

Width

295 mm

Height

246 mm

Depth

103 mm

Documents & Downloads

Datasheet

Datasheet 1666890 Victron Energy SmartSolar MPPT 150/85-MC-4 Charge controller MPPT 12 V, 24 V, 48 V 85 A

User & Safety Instructions

User & Safety Instructions 1666890 Victron Energy SmartSolar MPPT 150/85-MC-4 Charge controller MPPT 12 V, 24 V, 48 V 85 A

Description

Innovative battery charge!
The Smart Solar With Maximum Power Point Tracking optimizes the energy of your solar power system. Innovative charging technology maintains the operability of the batteries and extends their life.

Ultra-fast Maximum Power Point Tracking (MPPT)
In particular, with an overcast sky, if the light intensity is constantly changing, improves an extremely fast MPPT controller in the energy yield compared to PWM charge controllers by up to 30% and in comparison to slower MPPT controllers by up to 10%.

Advanced Maximum Power Point Detection in case of partial shading
In the event of a partial shading on the current voltage curve two or more points maximum performance (MPP) must be available. Conventional MPPTs tend to a local MPP. This, however, is probably not the best MPP. The innovative algorithm of the smart solar device is always maximize the energy yield, to the optimum MPP.

Flexible charging algorithms
Fully programmable charging algorithm (see also the software page on our website) as well as eight pre-programd algorithms that can be connected via a rotary knob to select.

Comprehensive electronic protection
Overheating protection and load reduction at high temperatures. Protection against short-circuit and PV PV polarity reversal. PV-Reverse current protection. Internal temperature sensor balances constant trickle charging voltages and temperature.

Built-in Bluetooth Smart: no dongle required
The wireless solution for set-up, monitor and update of the controller with the help of Apple and Android smartphones, tablets or other devices.

VE. Direct
For a wired data connection with a color control panel, a PC or other devices.

Programmable Relay
You can program (including with a smartphone or other events to trigger an alarm).

Optional: plug-in LC-Display
Simply remove the rubber seal, which protects the connector on the front side of the controller and plug the display.

This text is machine translated.

Features

  • Automatic voltage detection
  • Equalising charge
  • VE. Direct socket for PC connection
  • Built-in Bluetooth Smart
  • Programmable Charging Algorithms
  • Reliable sing and long-lasting quality
  • Trickle charging
  • High degree of efficiency
  • Programmable Relays
  • Remote controlled on/off possible
  • Temperature compensation
  • Monitoring and control from a distance possible
  • Mounting eyelets
  • Temperature control
  • Over and deep discharge protection
  • Circuit breaker
  • Reverse polarity protection
  • Reverse current protection
  • Parallel operation possible
  • Cooling fins
  • LED display

Scope of delivery

  • Charge Controllers
  • User manual.

Hints

Software tool is required to 36 V nominal voltage.