• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4015 H0 Light Incl. advance signal Esig light signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Light driving signal of DB with distant signal, 7 LEDs

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Light

Type

Esig light signal

Features

Incl. advance signal

Type

Assembled

Train company

DB

No. of LEDs

7

Operating voltage

12 - 16 V DC/AC

Height

79 mm

Age category

15 years and over

Manufacturer part #

4015

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 215959 Viessmann Modelltechnik 4015 H0 Light Incl. advance signal Esig light signal Assembled DB

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)