• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4018 H0 Light Low Stop signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light-track blocking signals of the DB, 4 LEDs

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Light

Type

Stop signal

Features

Low

Type

Assembled

Train company

DB

No. of LEDs

4

Operating voltage

12 - 16 V DC/AC

Height

7 mm

Age category

15 years and over

Manufacturer part #

4018

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 215963 Viessmann Modelltechnik 4018 H0 Light Low Stop signal Assembled DB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)