• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4045 H0 Multi-aspect colour light signal Esig light Signal Advance and main signal combo Assembl

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Ks-Mehrabschnittssignal Esig light signal

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Size

H0

Product type

Multi-aspect colour light signal

Type

Advance and main signal combo

Features

Esig light Signal

Type

Assembled

Train company

DB

Operating voltage

16 V DC/AC

Height

78 mm

Age category

15 years and over

Manufacturer part #

4045

Design type

KS-Signal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 519599 Viessmann Modelltechnik 4045 H0 Multi-aspect colour light signal Esig light Signal Advance and main signal combo Assembl

Description

With speed pre-hand (ZS 3), distant signal function, Speed Ahead Hand (ZS 3 V) and characteristic light (KE) for shorter braking distance distance. Metal design, Height: 78 mm, with 6 white LEDs

This text is machine translated.

Hints

May only be operated with multiplexer order no. 51 96 02

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)