• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4122 H0 Pull-off arm Universal 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 PULL-OFF, TRIPLE

  • Made of metal
  • Detailed

Technical specifications

Size

H0

Product type

Pull-off arm

No. of tracks

3-rail

Track system

Universal

Height

99 mm

Age category

15 years and over

Content

1 pc(s)

Type

For 3 tracks

Design type

Accessories

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 241453 Viessmann Modelltechnik 4122 H0 Pull-off arm Universal 1 pc(s)

Description

Metal construction. Height 99 mm.

Features

  • Metal construction. Height 99 mm.

More interesting products

(*All information is plus legal VAT)