• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4155 H0 Contact wire Universal 300 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viessmann 4155 H0 270 mm Universal Overhead Line (3 pcs)

  • Made of metal
  • Detailed

Technical specifications

Size

H0

Product type

Contact wire

Track system

Universal

Length

300 mm

Age category

15 years and over

Content

3 pc(s)

Description

In connection with the eye bending pliers universally for each mast distance between 140 and 500 mm can be used.

This text is machine translated.

Scope of delivery

  • 3 contact wires.

More interesting products

(*All information is plus legal VAT)