• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4143 H0 Contact wire Universal 360 mm 3 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 contact wire

  • Made of metal
  • Detailed

Technical specifications

Size

H0

Product type

Contact wire

Track system

Universal

Length

360 mm

Age category

15 years and over

Content

3 pc(s)

Type

For straight tracks.

Design type

Contact wire

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214702 Viessmann Modelltechnik 4143 H0 Contact wire Universal 360 mm 3 pc(s)

Description

For all straight tracks. 3 pieces á 360 mm in the set.

This text is machine translated.

Features

  • For all straight tracks. 3 pieces á 360 mm in the set.

Scope of delivery

  • 3 contact wires.

More interesting products

(*All information is plus legal VAT)