• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4178 H0 Track Phillips screws 2 X 15 mm, Pack of 50

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Viessmann Modelltechnik 4178 H0 Track Phillips screws 2 X 15 mm, Pack of 50

  • Made of metal
  • Detailed

Technical specifications

Size

H0

Product type

Phillips screws

Track system

Universal

Material

Metal

Width

2 mm

Height

16 mm

Dim

(W x H) 2 mm x 16 mm

Age category

15 years and over

Content

50 pc(s)

Design type

Accessories

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 241477 Viessmann Modelltechnik 4178 H0 Track Phillips screws 2 X 15 mm, Pack of 50

Description

For universal fixing overhead pylons. Contains 50 pieces

Scope of delivery

  • 50 screws.

More interesting products

(*All information is plus legal VAT)