• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4156 H0 Contact wire Universal 330 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

H0 universal contact wire

  • Made of metal
  • Detailed

Technical specifications

Size

H0

Product type

Contact wire

Track system

Universal

Material

Metal

Contact wire length

330 mm

Length

330 mm

Age category

15 years and over

Content

3 pc(s)

Description

In connection with the eye bending pliers universally for each mast distance between 140 and 500 mm can be used.

This text is machine translated.

Scope of delivery

  • 3 contact wires.

More interesting products

(*All information is plus legal VAT)