• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4410 N Light Advance signal Assembly kit

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Colour light signal kit

  • Detailed
  • Lifelike
  • With LEDs

Technical specifications

Size

N

Product type

Light

Type

Advance signal

Type

Assembly kit

Operating voltage

12 - 16 V DC/AC

Height

31 mm

Age category

15 years and over

Manufacturer part #

4410

Design type

Light pre-signal

Operating voltage

12 - 16 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 215980 Viessmann Modelltechnik 4410 N Light Advance signal Assembly kit

Description

Our DB colour light signal kits are not only absolutely true to detail but also unbelievable value for money. The LEDs ensure you an additional long lasting and trouble free operation In the photo - etching technology, brass poles are bended and already painted. The letters and numbers for identification codes as well as the LEDs and resistors included in the delivery. The signals are simply plugged into a pre-drilled hole for mounting on the plate

This text is machine translated.

Features

  • Light warning signal of the Ger.Rail, 4 LEDs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)