• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4518 H0 Light High Exit signal Assembled

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 Starting signal

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Light

Type

Exit signal

Features

High

Type

Assembled

Operating voltage

12-16 V DC/AC

Height

65 mm

Age category

15 years and over

Type

Finished model.

Manufacturer part #

4518

Design type

Departure signal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248535 Viessmann Modelltechnik 4518 H0 Light High Exit signal Assembled

Description

Illuminated signal Zp9 · Metal mast with patented plug-foot.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)