• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4702 H0 Symbol 2-arm, Not synchronised Main signal Assembled

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 Digital Form main signal with 2 non-coupled acoustic wings

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Symbol

Type

Main signal

Features

2-arm

Not synchronised

Type

Assembled

Length

35 mm

Width

16 mm

Height

103 mm

Age category

15 years and over

Manufacturer part #

4702

Description

With filigranem girder mast made of brass in true-to-original painting, Printed signal wings, 2 powerful and quiet motor drives and integrated multi-protocol digital decoder for DCC and MM. This provides for an especially prototypical wing movement. Even the rockers of the signal wings can be adjusted individually. In the delivery state, the rockers already set. The compact, only 4.5 mm height upper floor drive is included decoder to the mast base of the signal. Maintenance-free thanks to LED lighting. Suitable for analogue and digital operation. Configurable switching outputs you can switch the relay, for example, for automatic train control. Signal Hp0, HP1 and Hp2. Total height: 103 mm Drive: L 35 x B 16 x H 4.5 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)