• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4900 TT Symbol 1-arm Main signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Form-Main signal of DB

  • Brass Mast pre-formed and painted!
  • Printed signal wings.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.

Technical specifications

Size

TT

Product type

Symbol

Type

Main signal

Features

1-arm

Type

Assembled

Train company

DB

Operating voltage

14 - 16 V DC/AC

Height

78 mm

Age category

15 years and over

Type

Finished model.

Manufacturer part #

4900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214052 Viessmann Modelltechnik 4900 TT Symbol 1-arm Main signal Assembled DB

Description

Brass Mast pre-formed and painted! Printed signal wings.

Features

  • Single leaf, Changing light: Red-green.

Hints

Kit without drive

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)