• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 5097 H0 Road portal Assembly kit

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 road tunnel classic, with LED mirror depth effect

  • With LED mirror effect and depth effect

Technical specifications

  • VOLTAGE 10 - 16 V/DC, 14 - 24 V/AC
Size

H0

Product type

Road portal

Type

Assembly kit

Width

120 mm

Height

76 mm

Dim

(W x H) 120 mm x 76 mm

Age category

15 years and over

Type

Classic

Documents & Downloads

Datasheet

Datasheet 2274439 Viessmann Modelltechnik 5097 H0 Road portal Assembly kit

User & Safety Instructions

User & Safety Instructions 2274439 Viessmann Modelltechnik 5097 H0 Road portal Assembly kit

Description

A piece of Vollmer Steinkunststraße is enclosed with the tunnel. Length 18 cm. The tunnel portal is made of Vollmer stone art. Dimensions: 16.7 x 9.7 x 2.2 cm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)