• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik N Lattice post street lamp Single Assembled 6585 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Girder mast light with beam

  • Delicate design
  • Play and pause symbol on a black background.

Technical specifications

Size

N

Product type

Lattice post street lamp

Type

Single

Lamp type

Light bulb

Type

Assembled

Factory colour

Grey

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Height

80 mm

Age category

15 years and over

Content

1 pc(s)

Accessories

(*All information is plus legal VAT)