• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Lattice post street lamp Single Assembled 6387 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Girder mast light "court/hall"

  • Filigree brass design
  • Inclusive. Lamp
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Lattice post street lamp

Type

Single

Lamp type

Light bulb

Type

Assembled

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Height

150 mm

Age category

15 years and over

Type

Finished model.

Content

1 pc(s)

Design type

Girder mast light "court/hall"

Description

These latticed mast lights are suitable not only for engine works. Also for the lighting of goods stations, track harps in the locomotors railways or the track ramp of a station are ideal for these lights. The lights are equipped with a comfortable fast mounting - fork root i.e. no sticking, no nailing and no screwing. Drill, plug in and ready. The replacement of the light bulb becomes very simple, because the lamp is only plugged and is not soldered.

Features

  • Unpainted Kit with installation instructions
  • operating voltage: 12 - 16V DC/AC.

Scope of delivery

  • bulbs.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)