
Total (€ 789.00 / piece)
€ 889.00
-11 %
€ 789.00
incl. VAT
14-day return policy included
Highlights & Details
Viewsonic Projector M2 DLP
- Advanced, long-life LED lighting with 1200 lm
- Two integrated Harman Kardon loudspeakers
- Resolutions up to 1920 x 1080 pixels (Full HD)
- Integrated WLAN enables integration of mobile devices
- Mobile use thanks to small design and low weight
- Beamer resolution: 1920 x 1080 Full HD
- Close range, Full HD, Built-in speaker, Remote included, Wi-Fi
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Short throw projector
Portable projector
Office projector
Classroom projector
- ANSI lumen
1200 lm
- Image format
16:9
- Beamer features
Close range
Full HD
Built-in speaker
Remote included
Wi-Fi
- Max. bulb life
30000 h
- No. of HDMI ports
1 x
- Connections
USB Type C
HDMI
3.5 mm audio jack
Micro SD slot
Micro USB
USB 3.2 1st Gen (USB 3.0) Type A
Built-in Wi-Fi
- Max. projection distance
2.7 m
- Projection size
0.6 - 2.54 m
- Dim
(W x H x D) 261 x 166 x 271 mm
- Width
261 mm
- Height
166 mm
- Depth
271 mm
- Weight
1.32 kg
- Factory colour
Bronze
- Power consumption (ON)
74 W
- Power consumption (standby)
0.5 W
- Operating voltage
230 V
- Resolution
1920 x 1080 Full HD
- PC resolution
640 x 480 VGA
1920 x 1080 FULL HD
Documents & Downloads
Datasheet
Datasheet 2234608 Viewsonic Projector M2 DLP ANSI lumen: 1200 lm 1920 x 1080 Full HD Bronze
User & Safety Instructions
User & Safety Instructions 2234608 Viewsonic Projector M2 DLP ANSI lumen: 1200 lm 1920 x 1080 Full HD Bronze
Description
Ideal for business travelers, the ViewSonic® M2 Full HD portable LED projector offers performance and performance in a portable package. The compact and light-weight ViewSonic M2 can be worn from office to office or inserted in a briefcase or backpack and taken along while traveling. For convenient presentations and content sharing, wireless screen mirroring allows users to easily transfer content from a mobile device to the projector. The M2 projector features a shorter-range lens that can display large images in a small space, while its LED light source provides over 30,000 hours * of useful life and 1,200 lumens of brightness. The adjustable kickstand design enables a simple and fast setup for a simple projection in almost every environment. A built-in Micro SD card slot and USB type A read connector allow users to view documents, videos, and other multimedia content without having to connect to a PC. And for fast data, audio, video and charging via a single cable, there is a USB-type C-connection. For more impressive multimedia presentations, two Harman Kardon speakers provide room-filling sound to engage the audience.
BREATHTAKING RESOLUTION AND BRIGHTNESS
This projector offers a native Full HD resolution of 1920 x 1080 (1080p) for sharp and clear images. It is perfectly suited to viewing all types of HD formats (1080p/1080i/720p) and content, including movies, videos, sports, games and television, without distorting or scaling the original video format.
CINEMA SUPERCOLOR +
With 125% resolution, this projector with 709 color accuracy and support for HDR content delivers incredibly vivid and lifelike colors for a richer, more immersive viewing experience.
DUAL HARMAN KARDON LOUDSPEAKERS
Built-in Harman Kardon speakers deliver powerful performance in a small package. These premium speakers produce a deep, loud, room-filling 360-degree sound that is perfect for music and movies.
SIMPLE SCREEN MIRRORING
Easily mirror screens from smartphones, tablets, laptops and other mobile devices for wireless presentations and content sharing.
HORIZONTAL AND VERTICAL KEYSTONE CORRECTION
The horizontal and vertical keystone correction and corner correction ensure that curved and distorted images are avoided and a perfectly proportioned image is created each time.
SMART TV ENABLED
Via an integrated Smart TV interface you can stream and bind your favorite films and programs from Netflix, YouTube and more. You can also stream multimedia content from your mobile devices via WLAN.
FRAME INTERPOLATION TECHNOLOGY
Frame interpolation technology minimizes motion blur and provides smooth imaging. It is perfect for fast, action-packed films and sports.
TRIPOD MOUNT
This projector can easily be mounted on a tripod for a more convenient installation in different environments.
3D BLU-RAY CAPABLE HDMI INPUT
Equipped with the latest HDMI, this projector is perfect for connecting to any HDMI-enabled device and can display 3D images directly from 3D Blu-ray players. 3D images can be displayed with the optional ViewSonic PGD-350 shutter glasses or any other compatible 3D glasses.
This text is machine translated.
BREATHTAKING RESOLUTION AND BRIGHTNESS
This projector offers a native Full HD resolution of 1920 x 1080 (1080p) for sharp and clear images. It is perfectly suited to viewing all types of HD formats (1080p/1080i/720p) and content, including movies, videos, sports, games and television, without distorting or scaling the original video format.
CINEMA SUPERCOLOR +
With 125% resolution, this projector with 709 color accuracy and support for HDR content delivers incredibly vivid and lifelike colors for a richer, more immersive viewing experience.
DUAL HARMAN KARDON LOUDSPEAKERS
Built-in Harman Kardon speakers deliver powerful performance in a small package. These premium speakers produce a deep, loud, room-filling 360-degree sound that is perfect for music and movies.
SIMPLE SCREEN MIRRORING
Easily mirror screens from smartphones, tablets, laptops and other mobile devices for wireless presentations and content sharing.
HORIZONTAL AND VERTICAL KEYSTONE CORRECTION
The horizontal and vertical keystone correction and corner correction ensure that curved and distorted images are avoided and a perfectly proportioned image is created each time.
SMART TV ENABLED
Via an integrated Smart TV interface you can stream and bind your favorite films and programs from Netflix, YouTube and more. You can also stream multimedia content from your mobile devices via WLAN.
FRAME INTERPOLATION TECHNOLOGY
Frame interpolation technology minimizes motion blur and provides smooth imaging. It is perfect for fast, action-packed films and sports.
TRIPOD MOUNT
This projector can easily be mounted on a tripod for a more convenient installation in different environments.
3D BLU-RAY CAPABLE HDMI INPUT
Equipped with the latest HDMI, this projector is perfect for connecting to any HDMI-enabled device and can display 3D images directly from 3D Blu-ray players. 3D images can be displayed with the optional ViewSonic PGD-350 shutter glasses or any other compatible 3D glasses.
This text is machine translated.
Hints
* Light source life may vary depending on actual usage and other factors.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























