1/7
Projector
DLP
Home projector
Office projector
Classroom projector
3500 ANSI lumen
16:10
Built-in speaker
USB type A
Remote included
203 W
20000 h
5000 h
2 x
1 x
HDMI
0.0165 m
0.76 - 7.62 m
27 dB
31 dB
(W x H x D) 31.2 x 10.8 x 22.2 cm
31.2 cm
10.8 cm
22.2 cm
2.57 kg
White
300 W
0.5 W
230 V
1920 x 1200 WUXGA
640 x 480 VGA
1920 x 1200 WUXGA
yes
Datasheet 2234604 Viewsonic Projector PG701WU DLP 3500 ANSI lumen Built-in speaker, USB type A, Remote included
User & Safety Instructions 2234604 Viewsonic Projector PG701WU DLP 3500 ANSI lumen Built-in speaker, USB type A, Remote included
The necessary accessories are required to use the article as described.