
Viewsonic TD2423 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 7 ms DVI, HDMI™, VGA VA LCD
Highlights & Details
Viewsonic TD2423 LED
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 7 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DVI, HDMI™, VGA;Full HD, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
59.94 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
7 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
200000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DVI
HDMI™
VGA
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Scratch-resistant
- Width
571 mm
- Height
348 mm
- Depth
101 mm
- Weight
5.2 kg
- Dim
(W x H x D) 571 x 348 x 101 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
10-point multi-touch
- Range of uses
Office
Gaming
Home
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2353655 Viewsonic TD2423 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 7 ms DVI, HDMI™, VGA VA LCD
User & Safety Instructions
User & Safety Instructions 2353655 Viewsonic TD2423 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 7 ms DVI, HDMI™, VGA VA LCD
Warranty Terms
Warranty Terms 2353655 Viewsonic TD2423 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 7 ms DVI, HDMI™, VGA VA LCD
Description
This text is machine translated.
Features
- SuperClear® VA PANEL
- 10 point multi-touch
- 250 cd/m² brightness 5 ms reaction time
- 1920 x 1080 resolution
- 2 x 2 watt speakers
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























![Renkforce RF-4212228 HDMI / DVI Adapter [1x HDMI socket - 1x DVI plug 25-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404076_LB_00_FB/renkforce-rf-4212228-hdmi-dvi-adapter-1x-hdmi-socket-1x-dvi-plug-25-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Renkforce RF-6667626 DVI / VGA Adapter [1x DVI socket 29-pin - 1x VGA plug] Black screwable](https://asset.conrad.com/media10/isa/160267/c1/-/en/003333813PI00/renkforce-rf-6667626-dvi-vga-adapter-1x-dvi-socket-29-pin-1x-vga-plug-black-screwable.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
































