• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viewsonic VX2728J Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.5 ms HDMI™, DisplayPort IPS LED

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viewsonic VX2728J Gaming screen

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 0.5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort;Freesync, Flicker-free technology, Tiltable, Full HD, Blue light screen filter, HDR, Built-in speakers, Swivelling, Portrait view, Height adjustable, VESA Mount 100 x 100 mm

Technical specifications

Product type

Gaming screen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

69 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

180 Hz

Response time

0.5 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.311 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Freesync

Flicker-free technology

Tiltable

Full HD

Blue light screen filter

HDR

Built-in speakers

Swivelling

Portrait view

Height adjustable

VESA Mount 100 x 100 mm

Show more
Audio power (max.)

2 W

Inclination

-5/+20

Adjustable height

130 mm

Angular position

90°

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Adaptive-sync technology

AMD FreeSync Premium

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Width

615 mm

Height

568 mm

Depth

207 mm

Weight

4.7 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 615 x 568 x 207 mm

Screen size/position settings

Pivoting (rotation)

Height

Tilt

Pivoting

Display size

24 inch - 29 inch

Display type

Anti-glare

Range of uses

Gaming

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

20 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

29 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865146 Viewsonic VX2728J Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.5 ms HDMI™, DisplayPort IPS LED

User & Safety Instructions

User & Safety Instructions 2865146 Viewsonic VX2728J Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.5 ms HDMI™, DisplayPort IPS LED

Description

No matter how often you play or when you play, you always win with the Omni VX2728J. Thanks to the triple certification of AMD FreeSync™ Premium, VESA Adaptive Sync and VESA clearMR, you can enjoy distortion-free gaming and improved clarity. The fast IPS panel provides pin-sharp images and excellent color reproduction, while the high image repetition frequency of the VX2728J from 165 Hz provides for a smooth display and minimum delay in the input. You might think it's not going better, but it's going to be. You will not only do your work - whether during strenuous games, in video and photo processing or in office work - but also work on an elegant, beautifully designed monitor.Continuous gamingWith great power comes great joy of playing. They have to work, but there is more in life than that. With the rare triple certification of AMD FreeSync Premium, VESA adaptive sync and VESA ClearMR technology, you are equipped with anti-tearing and anti-blurs technology so that you can enjoy lag-free ACTION and sharp pictures even during rapid games. This monitor has the performance that gives you an advantage round the clock.Perfection every moveThe OMNI VX2728J's high refresh rate of 165 Hz ensures flawless games and video editing without the need for overclocking. The smooth, flawless graphics offer you the advantage that you always meet your goals exactly, no matter how fast they move. When every picture counts, you don't want to miss anything.Full speed aheadTarget and respond in a flash with the OMNI VX2728J's 0.5 ms (MPRT) or 1 ms (GTG) response time, providing superior performance and seamless pixel transitions without smudging or motion blur. With this secret weapon, you have the nose in front of you, when you climb up the ladder in your favorite FPS or get the best out of every exciting scene in films.Lively, clear colorsThe fast IPS panel of the OMNI VX2728J delivers superior color performance, both in accuracy and brightness, so you can fully focus on the game. Enjoy natural details and an unbelievable response time. In combination with the wide viewing angles of the monitor, you always have the best place in the house.More depth, more color, more contrastWith exceptional control over gamma adjustments, which the latest HDR10 offers, you can achieve a whole new level of image clarity and incomparable detail accuracy. Enjoy deep contrasts, rich colors and lively details, when you research foreign worlds, view vacation photos or watch your favorite films again.Immaculate design, elegant ergonomicsOMNI VX2728J offers more than you can see at first glance. The design is not only elegant and minimalist, but also ergonomic, so that you can extend your productivity and playing time. Remain comfortable and confident - tilt, swivel, rotate and adjust the height of the monitor for an improved viewing angle, so that it matches each of your movements.Pleasant for dsa eyeIn addition, protection from blue light and flicker-free technology prevent eye fatigue, so you can concentrate completely on the game, even at dusk.Unlimited connectivityYou no longer need to decide between the PC and the console. Experience the freedom that offers you several connection options, including two HDMI 2.0 ports and a DisplayPort 1.4, which support a refresh rate of 165 Hz so that you can connect all your peripherals at the same time. Change from one to the other without wasting a second with the setup.

This text is machine translated.

Features

  • Fast IPS display with HDR10AMD FreeSync™ Premium for smooth gameplayVESA AdaptiveSync for an unadulterated gaming experienceVESA ClearMR for a clear presentation of the ACTION Fast 0.5 ms MPRT for razor-sharp images165 Hz picture repetition frequency for fluid game playErgonomic pedestal for a healthy posture

Scope of delivery

  • Cable
  • Quick guide.

System requirements

  • Windows, iOS, Android

More interesting products

(*All information is plus legal VAT)