• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor Splints punch, 6 mm V1218

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin punch

Length

150 mm

Content

1 pc(s)

Shank Ø

6 mm

Material thickness

6  mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288000 Vigor Splints punch, 6 mm V1218

Description

Splints punch, 6 mm.

This text is machine translated.

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)