• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V1031 Ratcheting crowfoot wrench set 12-piece Spanner size (metric) 8 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

Show more
Length

265 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

polishing

Width

140 mm

Height

50 mm

Material (details)

Chromium-vanadium steel, chrome plated, polished

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801595 Vigor V1031 Ratcheting crowfoot wrench set 12-piece Spanner size (metric) 8 - 19 mm

Description

Features

  • Long design
  • 72 teeth = 5° angle of rotation
  • Chrome-plated, polished.

Scope of delivery

  • Ratchet Ring spanner: SW 8/9/10/11/12/13/14/15/16/17/18/19 mm
  • In high-quality roll bag.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96€ 257.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)