• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2115N V2115N Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

Square, solid, 10 mm (3/8")

Max. length

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572340 Vigor V2115N V2115N Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

Description

Drive: Square hollow 10 mm (3/8 inch) Drive: Square solid 10 mm (3/8 inch) Dimensions / length: 75 mm for manual operation

This text is machine translated.

What kind of Bit Accessories are you looking for?