User & Safety Instructions 2572058 Vigor V7202-4 V7202-4 Extension Drive (screwdriver) 1/2" (12.5 mm) 125 mm 1 pc(s)
Description
Flat insert profile – directly attached to the nut / screw connection Why "super flat"? The usable working space on vehicles, machines, automats etc. becomes narrower and smaller. The tools used are often too large and therefore no longer fit in the working area of THE VIGOR solution: Super-flat socket wrench inserts Advantages: The use recessed in half in the ratchet causes more space in cramped working conditions, which is no longer necessary The infeed chamfer enables direct attachment of the insert on the hexagonal screw head – even with extremely flat screw connections and brings the user a high force transmission Direct attachment on the screw connection closes damage during the screwing process from the drive: Square hollow 12.5 mm (1/2 inch) Drive: Square solid 12.5 mm (1/2 inch) Dimensions / length 125 mm
This text is machine translated.
Description
Flat insert profile – directly attached to the nut / screw connection Why "super flat"? The usable working space on vehicles, machines, automats etc. becomes narrower and smaller. The tools used are often too large and therefore no longer fit in the working area of THE VIGOR solution: Super-flat socket wrench inserts Advantages: The use recessed in half in the ratchet causes more space in cramped working conditions, which is no longer necessary The infeed chamfer enables direct attachment of the insert on the hexagonal screw head – even with extremely flat screw connections and brings the user a high force transmission Direct attachment on the screw connection closes damage during the screwing process from the drive: Square hollow 12.5 mm (1/2 inch) Drive: Square solid 12.5 mm (1/2 inch) Dimensions / length 125 mm