• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2818 Ratcheting crowfoot wrench set 12-piece Spanner size (metric) 8 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Can be pivoted by 180°
Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

Show more
No. of teeth

72

Length

325 mm

Material properties

chrome plated

polishing

Width

85 mm

Height

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286908 Vigor V2818 Ratcheting crowfoot wrench set 12-piece Spanner size (metric) 8 - 19 mm

Description

• With roll-up pouch

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 293.96€ 287.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)