• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2827 0306335 Ratcheting crowfoot wrench 13 mm

EAN:
Part number:
Item no:
Dispatches on Mon, 19 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

13 mm

Size

13 mm

No. of teeth

72

Length

110 mm

Width

27 mm

Height

9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286889 Vigor V2827 0306335 Ratcheting crowfoot wrench 13 mm

Description

· Very short design. · 72 teeth = 5° angle of rotation.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.96€ 137.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)