• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V4800N Pneumatic impact driver Tool holder: 1/2" (12.5 mm) Torque (max.): 1100 Nm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1/2" IMPACT DRIVER 1720NM

  • Torque (max.): 1100 Nm

Technical specifications

  • Maximum loosening torque 1720 NmCoupling connector: Nominal diameter 7.2 (included)Air inlet: Internal thread 12.91 mm (1/4″)Hammer mechanism (Art): High-performance double hammer hammerRevolutions/minute (maximum): 7000 rpmForward/reverse operation: Multi-stage (left/right)Handle: Cold-insulating handleSound pressure level (at operating pressure): 96.7 dB(A) LP A.Sound power level (at operating pressure): 107.7 db(A) LP W.Hose diameter (recommended): 10 mmVibration acceleration: 6.47 m/s2Loosening torque (max) determined with screw size M: 18 m.
Product type

Pneumatic impact driver

Tool holder

1/2" (12.5 mm)

Connector

1/2" (12,7 mm)

Max. operating pressure

6.3 bar

Torque (max.)

1100 Nm

Rotational speed (max.)

7000 U/min

Air consumption

198.1 l/min

Weight

2300 g

UKCA

yes

Description

The 1/2" impact driver has an exhaust air flow through the ergonomically shaped hand grip downwards. It is also low in vibration, has a cold-insulating handle and a high-performance double hammer hammer. The recommended torque is 850 Nm.

This text is machine translated.

Features

  • Exhaust air duct downwards by hand gripCold insulating handleHigh-performance twin-hammer impact.Ergonomically designed handle and housing for improved handling and operationProtectors on the side elementsOutput: Square 12.5 mm (1/2 inch)

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.