• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6723 V6723 Crowfoot wrench set Spanner size (metric) 8 - 19 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 18
Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

10 mm

08 mm

19 mm

Length

393 mm

Material

Foam

Material properties

oil-resistant

Width

188 mm

Height

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571193 Vigor V6723 V6723 Crowfoot wrench set Spanner size (metric) 8 - 19 mm

Description

2K Soft foam insert Deposit size / Drawer size: S (188 x 393 x 35 mm) vigor 2-component soft foam inserts easy to clean: Clean and dry under running water Missing tools fall immediately through the red trough on everything lies at its place – the perfect order protects the tools, since these are embedded non-slip each tool has its predefined place resistant to oils and greases Drive: Outer hexagonal profile, outer double hexagonal profile width: ∙ 6 – 27 Dimensions / length: 393 mm x 188 mm x 35 mm Deposit size / Drawer size: S (188 x 393 mm)

This text is machine translated.

Accessories

(*All information is plus legal VAT)