• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7750-12X13 0306140 Box wrench Spanner size (metric) 12 - 13 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vigor double ring spanner BLK 12X13

  • Vigor double open-end wrench ∙ V7730-12X13 ∙ Hex external profile ∙ SW 12 x 13 mm

Technical specifications

Product type

Box wrench

Spanner size

12 mm

13 mm

Size

12 mm

Length

220 mm

Material properties

chrome plated

DIN standard

DIN 3110

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330467 Vigor V7750-12X13 0306140 Box wrench Spanner size (metric) 12 - 13 mm

Description

DIN 3110.
Downforce: Outer hexagon profile.
Width 12 x 13 mm
Dimensions: 180 mm .
Surface chrome-plated, polished.

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.