• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7750-16X17 0306140 Box wrench Spanner size (metric) 16 - 17 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vigor double ring spanner SW 16X17

  • Vigor double open-end wrench ∙ V7730-16X17 ∙ Hex outer profile ∙ SW 16 x 17 mm

Technical specifications

Product type

Box wrench

Spanner size

16 mm

17 mm

Size

16 mm

Length

256 mm

Material properties

chrome plated

DIN standard

DIN 3110

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330469 Vigor V7750-16X17 0306140 Box wrench Spanner size (metric) 16 - 17 mm

Description

DIN 3110.
Downforce: Outer hexagon profile.
Width 16 x 17 mm
Dimensions: 205 mm .
Surface chrome-plated, polished.

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.