• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V7750-8X9 0306140 Box wrench Spanner size (metric) 8 - 9 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Box wrench

Spanner size

8 mm

9 mm

Length

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330477 Vigor V7750-8X9 0306140 Box wrench Spanner size (metric) 8 - 9 mm

Description

DIN 3110.
Downforce: Outer hexagon profile.
Width 8 x 9 mm
Dimensions: 149 mm .
Surface chrome-plated, polished.

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.