• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor VIGOR Cotter pin driver V 6200-3 V6200-3

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin punch

Length

150 mm

Content

1 pc(s)

Shank Ø

3 mm

Features

incl. guard

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134276 Vigor VIGOR Cotter pin driver V 6200-3 V6200-3

Description

Cotter pin driver 3 x 8 x 150 mm Ergonomic 2-component grip secure hold significantly reduces the risk of injury due to hand protection reduction of vibrations during beat extended impact head length L2: 150 mm diameter (min-max): 3

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)