• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VIKO Wet room switch product range Toggle switch Pacific Grey 90591004-DE 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VIKO90591004-DE CHANGEOVER SWITCH

  • IP54
  • 'PACIFIC' is written in white capital letters against a grey background with a bubble pattern. A blue wave runs underneath the word.

Technical specifications

Product type

Wet room switch product range

Type series

Pacific

IP54

Switch type function

Toggle switch

Factory colour

Grey

Weight

0

Material

PVC

UKCA

yes

Description

IP54 - IK05 (heavy duty impact-proof) - Large switch panel - Enough space for light switch labels (product #455971 & #455995) - Patented design: same dry-lining box, changeable covers.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.