Vileda Turbo EasyWring & Clean – Wie quickly and thoroughlyThe Vileda Turbo complete set consists of a powerful wipe mop and a functional bucket with power lock for comfortable wring out. The mop cleans tiles as efficiently as laminate and parquet, and with the 2-in-1 wiper head you can remove stains and dirt quickly and reliably. The patented combination of micro and power fibers is designed to meet different requirements.The red power fibers absorb hair, crumbs and other dirt particles up to 20 percent better than the white fibers. These softer micro-fibers possess a particularly strong suction power and also remove dried dirt and greasy spots. A joint close to the ground allows easy access to hard-to-reach surfaces, for example under furniture and radiators. Thanks to the delta shape of the fiber holder, your floor also shines in every single corner.Clean the floor gently on the backNo unpleasant bending and kneeling – the Vileda Turbo EasyWring bucket relieves you when wring out the mop. Use a kick pedal to actuate the power launcher. Thus, the water is simply transported into the bucket according to the salad-sluice principle. In this process, you can measure the moisture output of the fibers by the number of pedal steps. Depending on the flooring and impurities, you can precisely adjust the content.All the Vileda Turbo EasyWring & Clean leaves is cleanliness. When you wring out ergonomically, you do not have to squirt, there are no spatter and your hands remain dry. The fiber mix also prevents streaking and streaking during wiping. The water is always distributed evenly and dosed on the floor. In addition, your hands remain dry by using the kick pedal. After wiping, the micro fibers can be removed easily from the wiper head and cleaned in the washing machine. They are designed for machine washing at up to 60 degrees Celsius.Thought of everything Vileda Turbo EasyWring & CleanFor a rear-protecting and ergonomic working position, you can adjust the telescopic handle in seconds – it can be adjusted continuously to a length between 85 and 130 cm. The Vileda Turbo rotary bucket is equipped with an ergonomic carrying handle. A bracket opening is inserted in the handle. The handle can be locked into this. The water can be drained comfortably and without splashing through the spout. A mark indicates the maximum recommended water level. For storage, you can either place the handle in the bucket or hang it on the integrated eyelet.
This text is machine translated.