*Tested on E.Coli bacteria and modified vaccinia viruses Ankara (MVA) using a 1-minute post-steam procedure
Technical specifications
Product type
Steam cleaner
Factory colour
Multicolour
Weight
0
Cable length
0 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737994 Vileda STEAM PLUS PRO COMPACT Steam cleaner 180851 Multicolour
Description
The STEAM PLUS PRO kills 99.9% of the bacteria and viruses* and is at the same time particularly gentle to sensitive soils. Thanks to the fast heating-up time of just 15 seconds, you save valuable time while cleaning. The easy-to-use control on the handle allows you to select the optimum steam setting for different types of floor such as tiles, carpets, sealed or sensitive floors. Thanks to its triangular shape it reaches easily corners and narrow areas. For sensitive floors, the STEAM PLUS PRO offers a special setting with low steam quantity as well as a sensitive cover, which ensures thorough and gentle cleaning results. A built-in decalcification indicator makes it easy to maintain the appliance, while the convenient counter makes it easy to store and protects the floor. The wiper covers are machine washable at up to 60°C.
*Tested on E.Coli bacteria and modified vaccinia viruses Ankara (MVA) using a 1-minute post-steam procedure
Contents: 1x Steam Plus Pro Compact 1x graduated beaker 1x sensitive pad compact 1x white micro-fiber cover 1x PowerPad 1x storage pad 1x Carpet nozzle
This text is machine translated.
Features
Contents:
1x Steam Plus Pro Compact
1x graduated beaker
1x sensitive pad compact
1x white micro-fiber cover
1x PowerPad
1x storage pad
1x Carpet nozzle
Description
The STEAM PLUS PRO kills 99.9% of the bacteria and viruses* and is at the same time particularly gentle to sensitive soils. Thanks to the fast heating-up time of just 15 seconds, you save valuable time while cleaning. The easy-to-use control on the handle allows you to select the optimum steam setting for different types of floor such as tiles, carpets, sealed or sensitive floors. Thanks to its triangular shape it reaches easily corners and narrow areas. For sensitive floors, the STEAM PLUS PRO offers a special setting with low steam quantity as well as a sensitive cover, which ensures thorough and gentle cleaning results. A built-in decalcification indicator makes it easy to maintain the appliance, while the convenient counter makes it easy to store and protects the floor. The wiper covers are machine washable at up to 60°C.
*Tested on E.Coli bacteria and modified vaccinia viruses Ankara (MVA) using a 1-minute post-steam procedure
Contents: 1x Steam Plus Pro Compact 1x graduated beaker 1x sensitive pad compact 1x white micro-fiber cover 1x PowerPad 1x storage pad 1x Carpet nozzle