Extra light: 30 % weight saving compared to a classic adjustable wrench.
Narrow jaws: Especially for thin nuts.
Large opening: The gripping surface opens further than with a spanner of the same length
Technical specifications
Product type
Shifter
Length
311 mm
Weight
0.600 kg
Documents & Downloads
Datasheet
Datasheet 3553052 Virax 017023 Shifter
User & Safety Instructions
User & Safety Instructions 3553052 Virax 017023 Shifter
Information
Information 3553052 Virax 017023 Shifter
Description
Extra-light adjustable wrench so that the operator can work effortlessly. Thanks to optimized design, up to 30% weight savings compared to conventional keys and up to 48% compared to technical keys, while maintaining a very high strength due to the use of high-quality steel.
Narrow jaws for maximum accessibility. Up to 50% slimmer than standard key with similar opening Even thickness across the entire jaw length, Ideal for mounting and dismantling the lock nut locking systems.
Thanks to the gripper with large opening, it replaces two keys (6"-8" in case of item no. 017020, 8"-10" in case of item no. 017021, etc..)
High corrosion resistance, triple nickel and chrome coating. Handle with slip-proof sleeve for improved grip safety. Short and smooth, movable jaw shaft for use in cramped areas. Fixed gripper with mm and inch scale for adjustment before positioning.
Complies with ISO 6787:2001 and ASME B107.100-2010 standards.
Extra-light adjustable wrench so that the operator can work effortlessly. Thanks to optimized design, up to 30% weight savings compared to conventional keys and up to 48% compared to technical keys, while maintaining a very high strength due to the use of high-quality steel.
Narrow jaws for maximum accessibility. Up to 50% slimmer than standard key with similar opening Even thickness across the entire jaw length, Ideal for mounting and dismantling the lock nut locking systems.
Thanks to the gripper with large opening, it replaces two keys (6"-8" in case of item no. 017020, 8"-10" in case of item no. 017021, etc..)
High corrosion resistance, triple nickel and chrome coating. Handle with slip-proof sleeve for improved grip safety. Short and smooth, movable jaw shaft for use in cramped areas. Fixed gripper with mm and inch scale for adjustment before positioning.
Complies with ISO 6787:2001 and ASME B107.100-2010 standards.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.