Convenient: One single key instead of multiple, weight and space saving. For narrow areas: Narrow gripper tips and movable gripper that does not project in open position.
2 additional designs with extra-large opening:
Classic or with narrow jaws for difficult to reach areas.
Technical specifications
Product type
Shifter
Length
215 mm
Weight
0.350 kg
Documents & Downloads
Datasheet
Datasheet 3553054 Virax 017050 Shifter
User & Safety Instructions
User & Safety Instructions 3553054 Virax 017050 Shifter
Information
Information 3553054 Virax 017050 Shifter
Description
Coated wide-range wrench with Ideal for working copper and brass plumbing, air-conditioning, refrigeration systems, maintenance, heating systems The large wingspan and torsion strength makes it possible to use 3 key sizes (6"-8"-10" in Art.-No. 017045/017047, 8"-10"-12" in Art.-No. 017050/017052).Non-slip handle for secure grip. Screwdriver with extra narrow jaws (item no. 017047 and 017052) especially for thin nuts.Ideal for mounting and dismantling locking systems with locking nuts.Maximum accessibility thanks to jaws, which are up to 50% slimmer than standard keys with the same span. Uniform thickness over the entire jaw length.
Complies with ISO 6787:2001 and ASME B107.100-2010 standards.
Coated wide-range wrench with Ideal for working copper and brass plumbing, air-conditioning, refrigeration systems, maintenance, heating systems The large wingspan and torsion strength makes it possible to use 3 key sizes (6"-8"-10" in Art.-No. 017045/017047, 8"-10"-12" in Art.-No. 017050/017052).Non-slip handle for secure grip. Screwdriver with extra narrow jaws (item no. 017047 and 017052) especially for thin nuts.Ideal for mounting and dismantling locking systems with locking nuts.Maximum accessibility thanks to jaws, which are up to 50% slimmer than standard keys with the same span. Uniform thickness over the entire jaw length.
Complies with ISO 6787:2001 and ASME B107.100-2010 standards.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.