• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 250301 #####Biegezange

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Mobile bending machine

  • Fast and effortless: Optimum force and actuation ratio.
  • Powerful: Bending stainless steel up to Ø 15 mm.
  • Robust: Thanks to its optimized, high-quality materials.

Technical specifications

Product type

#####Biegezange

Compatible with diameters of

10 - 32 mm

Length

350 mm

Weight

4.880 kg

Suitable for diameters of (max.)

32 mm

Suitable for pipe diameter (min.)

10 mm

Height

65 mm

Documents & Downloads

Datasheet

Datasheet 3553080 Virax 250301 #####Biegezange

User & Safety Instructions

User & Safety Instructions 3553080 Virax 250301 #####Biegezange

Information

Information 3553080 Virax 250301 #####Biegezange

Description

Perfect bending of annealed copper pipes (in accordance with the requirements of EN 1057 standard) up to Ø 22 mm, from multilayer pipes up to Ø 32 mm, from stainless steel pipes and zinc-plated pipes up to Ø 15 mm.
 
Optimization of the force to be applied in relation to the number of operations of the mobile grip for an easy and fast bending.
Ideal for use at the construction site or in the workshop.
For producing 90° knee pieces, double head ends, bayonets, projections.
Light and handy, only 1.3 kg (machine only) so the user gets less tired.
Body made of high quality aluminum, mobile grip made of tempered forged steel.
Simple and robust mechanical drive with mechanism and gear rack made of high-strength steel.
Versatile: One-handed for fast bending of most diameters, both-handed for more strength in materials and diameters that require it.
Release lever for quick removal of bent part.
Anti-skid Soft Touch Grip® for a high grip security.
 
Time gain compared to hard soldering, lower procurement and storage costs of knee pieces, safer installations through less assembly.
 
High-strength, glass-fiber reinforced plastic shapes for an ideal hold of the pipe in the shape. Patented system for faster detection of measurement marks on the pipe.
 
Flange and countershapes made of high-strength, glass-fiber reinforced plastic. Patented system for easier bending in. Bending shapes and flanges can be changed quickly and without tools.
 
Dimensions 350 x 60 x 65 mm
Supplied in VIRABOX plastic box

This text is machine translated.

Features

  • Capacity " : annealed copper pipe: Ø 10 to 22 mm, Ø 3/8" to 7/8". Multilayer tube: Ø 14 to 32 mm. Stainless steel tube: Ø 12 to 15 mm. Galvanized pipe: Ø 12 to 15 mm. Bending angle: Up to 95°

Hints

Tip: For copper tubes heated with the burner only heat up the curved part so that the pipe does not become too heavy in the area of the counter molds. Do not heat the tube on the counter-molds: Risk of deformation.
Multilayer tube: Ø 14 to 32 mm
Stainless steel tube: Ø 12 to 15 mm
Galvanized pipe: Ø 12 to 15 mm
Bending angle: Up to 95°

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)