• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DR PL 7 RV Adapter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Visaton spacer ring DR PL 7 RV black

Our service for you

Technical specifications

  • Installation diameter: 65 mm
  • Product size, depth: 6.1 mm
Product type

Adapter

(Ø)

80 mm

Dim

(Ø) 80 mm

Factory colour

Black

Content

1 pc(s)

Material

Plastic

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2344794 Visaton DR PL 7 RV Adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2344794 Visaton DR PL 7 RV Adapter 1 pc(s)

Warranty Terms

Warranty Terms 2344794 Visaton DR PL 7 RV Adapter 1 pc(s)

Description

Spacer ring for reducing the installation depth for PL 7 RV.

This text is machine translated.

Scope of delivery

  • Visaton spacer ring DR PL 7 RV black

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)