• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 40 SQ - 8 Ohm 1.6 inch 4 cm Mini speaker 0.5 W 8 Ω Plastic diaphragm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 40 SQ small speaker

  • Suitable as output medium for devices and systems with little space

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Speaker size (cm)

4 cm

Speaker size (inch)

1.6 inch

RMS capacity

0.5 W

Max. load

1 W

Max. frequency

20000 Hz

Min. frequency

300 Hz

Impedance

8 Ω

Recess diameter

35 mm

Recess depth

7.7 mm

Weight

14 g

Frequency range

300 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 1173584 Visaton K 40 SQ - 8 Ohm 1.6 inch 4 cm Mini speaker 0.5 W 8 Ω Plastic diaphragm

User & Safety Instructions

User & Safety Instructions 1173584 Visaton K 40 SQ - 8 Ohm 1.6 inch 4 cm Mini speaker 0.5 W 8 Ω Plastic diaphragm

Description

4 cm (1.6") small speaker with plastic membrane and metal basket, extremely low overall height.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)