• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 50 - 50 Ohm 2 inch 5 cm Mini speaker 2 W 50 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 50, 50 Ω, 5 cm small loudspeaker

  • Voice and signal output medium for devices and systems in indoor and outdoor areas

Our service for you

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

UV-resistant

Speaker size (cm)

5 cm

Speaker size (inch)

2 inch

RMS capacity

2 W

Max. load

3 W

Max. frequency

10000 Hz

Min. frequency

250 Hz

Impedance

50 Ω

Recess diameter

45 mm

Recess depth

17 mm

Weight

14 g

Factory colour

Black

Frequency range

250 Hz - 10000 Hz

Documents & Downloads

Datasheet

Datasheet 1173561 Visaton K 50 - 50 Ohm 2 inch 5 cm Mini speaker 2 W 50 Ω

User & Safety Instructions

User & Safety Instructions 1173561 Visaton K 50 - 50 Ohm 2 inch 5 cm Mini speaker 2 W 50 Ω

Description

5 cm (2") small speaker, in cold environments according to EN 60068-2-1/EN 50155.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)