• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 50 FLS - 8 Ohm 2 inch 5 cm Mini speaker 1 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Small speaker 5 cm K 50 FLS - 8 Ohm

  • Very flat design
  • Good speech intelligibility

Technical specifications

Product type

Mini speaker

Speaker size (cm)

5 cm

Speaker size (inch)

2 inch

RMS capacity

1 W

Max. load

2 W

Max. frequency

20000 Hz

Min. frequency

350 Hz

Impedance

8 Ω

Recess diameter

46 mm

Recess depth

7 mm

Frequency range

350 Hz - 20000 Hz

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2389795 Visaton K 50 FLS - 8 Ohm 2 inch 5 cm Mini speaker 1 W 8 Ω

User & Safety Instructions

User & Safety Instructions 2389795 Visaton K 50 FLS - 8 Ohm 2 inch 5 cm Mini speaker 1 W 8 Ω

Warranty Terms

Warranty Terms 2389795 Visaton K 50 FLS - 8 Ohm 2 inch 5 cm Mini speaker 1 W 8 Ω

Description

Well-suited for outdoor use and in critical environmental conditions or for signal output in devices and systems of all kinds, in which little space is available. IP protection class for front panel when installed in a sealed housing.

This text is machine translated.

Hints

Differences to K 50 FL - 8 Ohm: Increased resonance frequency, higher sound pressure level, adapted transmission range

More interesting products

(*All information is plus legal VAT)